
2205731000 | |
|---|---|
DigiKey Part Number | 900-2205731000-ND |
Manufacturer | |
Manufacturer Product Number | 2205731000 |
Description | BOTTOM FEED 5 IN 1 ANTENNA HIGH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GPS, Wi-Fi Module SMA Male Adhesive, Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2205731000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.581GHz, 2.2GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | -10dB, -8dB, -5dB, -4dB | |
Gain | - | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive, Screw | |
Height (Max) | 1.496" (38.00mm) | |
Applications | 5G, GPS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 733,05000 Kč | 1 733,05 Kč |
| 10 | 1 443,33500 Kč | 14 433,35 Kč |
| 30 | 1 358,72133 Kč | 40 761,64 Kč |
| 120 | 1 283,22558 Kč | 153 987,07 Kč |
| Unit Price without VAT: | 1 733,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 096,99050 Kč |






