RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (1) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARM42111DM

DigiKey Part Number
553-ARM42111DM-ND
Manufacturer
Manufacturer Product Number
ARM42111DM
Description
RF ANT 829MHZ/1.582GHZ MOD PANEL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (1) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Module
Number of Bands
4
VSWR
2, 2.5
Return Loss
-
Gain
4.9dBi, 5.3dBi, 4.6dBi, 6.6dBi
Features
Cable - 5.18m, LNA
Termination
SMA Male (3), RP-SMA Male (1)
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.772" (45.00mm)
Applications
GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 465,51000 Kč3 465,51 Kč
102 938,41800 Kč29 384,18 Kč
252 806,83640 Kč70 170,91 Kč
Manufacturers Standard Package
Unit Price without VAT:3 465,51000 Kč
Unit Price with VAT:4 193,26710 Kč