RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount
VFT69383B11JN-518L

VFT69383B11JN-518L

DigiKey Part Number
994-VFT69383B11JN-518L-ND
Manufacturer
Manufacturer Product Number
VFT69383B11JN-518L
Description
ANT LOW PROFILE 3-PORT SHARKFIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.745GHz, 2.45GHz, 5.45GHz
Frequency Range
698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 3.8GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
9
VSWR
2, 2.1, 2.5
Return Loss
-
Gain
-0.3dBi, 0.6dBi, 1.6dBi, 3.4dBi, 4.5dBi, 5.6dBi, 4.3dBi, 3.4dBi, 4.6dBi
Power - Max
30 W
Features
Cable - 5.18m, LNA
Termination
SMA Male (2), RP-SMA
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.890" (48.00mm)
Applications
3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 694,81000 Kč3 694,81 Kč
103 137,98300 Kč31 379,83 Kč
252 999,01000 Kč74 975,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 694,81000 Kč
Unit Price with VAT:4 470,72010 Kč