GSA.8821.B.301111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSA.8821.B.301111

GSA.8821.B.301111

DigiKey Part Number
931-1036-ND
Manufacturer
Manufacturer Product Number
GSA.8821.B.301111
Description
RF ANT 850MHZ/900MHZ FLAT BAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Flat Bar
Number of Bands
5
VSWR
-
Return Loss
-7.8dB, -8.5dB, -9.2dB, -13.6dB, -16dB
Gain
-5.1dBi, -1.6dBi, -2.7dBi
Power - Max
10 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Adhesive
Height (Max)
0.228" (5.80mm)
Applications
CDMA, DCS, GSM, PCS, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1249,96000 Kč249,96 Kč
20185,68900 Kč3 713,78 Kč
40177,07050 Kč7 082,82 Kč
Manufacturers Standard Package
Unit Price without VAT:249,96000 Kč
Unit Price with VAT:302,45160 Kč