GA.130.201111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GA.130.201111

GA.130.201111

DigiKey Part Number
931-1537-ND
Manufacturer
Manufacturer Product Number
GA.130.201111
Description
GA.130.201111 SHANGHAI MAGNETIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, GSM, LTE, PCS, UMTS Module SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
GA.130.201111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 859MHz, 920MHz, 1.795GHz, 1.875GHz, 2.045GHz, 2.495GHz
Frequency Range
698MHz ~ 2.7GHz
Antenna Type
Module
Number of Bands
7
VSWR
-
Return Loss
10dB
Gain
1.13dBi, 0.8dBi, 0.69dBi, 0.37dBi, 1.15dBi, 1.32dBi, 3.07dBi
Power - Max
10 W
Features
Cable - 2m
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Adhesive
Height (Max)
5.630" (143.00mm)
Applications
DCS, GSM, LTE, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1419,52000 Kč419,52 Kč
10334,80100 Kč3 348,01 Kč
30310,06833 Kč9 302,05 Kč
100290,43270 Kč29 043,27 Kč
250279,35948 Kč69 839,87 Kč
500272,68554 Kč136 342,77 Kč
Manufacturers Standard Package
Unit Price without VAT:419,52000 Kč
Unit Price with VAT:507,61920 Kč