
GA.107.201111 | |
|---|---|
DigiKey Part Number | 931-1044-ND |
Manufacturer | |
Manufacturer Product Number | GA.107.201111 |
Description | RF ANT 1.5GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, UMTS Whip, Straight SMA Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.5GHz | |
Frequency Range | 800MHz ~ 2.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 4.567" (116.00mm) | |
Applications | GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,91000 Kč | 308,91 Kč |
| 10 | 252,85500 Kč | 2 528,55 Kč |
| Unit Price without VAT: | 308,91000 Kč |
|---|---|
| Unit Price with VAT: | 373,78110 Kč |










