RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Bar SMA Male Adhesive
Digi-Key Cable Builder

MA230.LBC.002

DigiKey Part Number
931-1276-ND
Manufacturer
Manufacturer Product Number
MA230.LBC.002
Description
RF ANT 700/892MHZ FLAT BAR SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Bar SMA Male Adhesive
EDA/CAD Models
MA230.LBC.002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
700MHz, 892MHz, 2GHz
Frequency Range
700MHz, 824MHz ~ 960MHz, 1.85GHz ~ 2.17GHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
3.3, 3.6
Return Loss
-18dB
Gain
2.16dBi, 0.42dBi
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.354" (9.00mm)
Applications
CDMA, GPS, GSM, LTE, UMTS, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
502 011,41520 Kč100 570,76 Kč
Unit Price without VAT:2 011,41520 Kč
Unit Price with VAT:2 433,81239 Kč