
FXC.16.B.DG | |
|---|---|
DigiKey Part Number | 931-FXC.16.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.16.B.DG |
Description | NFC FLEX ANTENNA (16*0.3 MM) WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 16.00mm Dia x 0.30mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 Kč | 110,51 Kč |
| 10 | 66,45500 Kč | 664,55 Kč |
| 25 | 65,97080 Kč | 1 649,27 Kč |
| 100 | 55,63300 Kč | 5 563,30 Kč |
| 300 | 49,24437 Kč | 14 773,31 Kč |
| 500 | 47,25768 Kč | 23 628,84 Kč |
| 1 000 | 42,78855 Kč | 42 788,55 Kč |
| 2 500 | 41,48761 Kč | 103 719,02 Kč |
| 5 000 | 40,70388 Kč | 203 519,40 Kč |
| Unit Price without VAT: | 110,51000 Kč |
|---|---|
| Unit Price with VAT: | 133,71710 Kč |






