
EMPCB.SMAMSTP.NI | |
|---|---|
DigiKey Part Number | 931-EMPCB.SMAMSTP.NI-ND |
Manufacturer | |
Manufacturer Product Number | EMPCB.SMAMSTP.NI |
Description | SMA(M)ST_ FOR PCB EDGE MOUNT_NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Base Product Number |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,81900 Kč | 778,19 Kč |
| 25 | 72,94720 Kč | 1 823,68 Kč |
| 50 | 69,45720 Kč | 3 472,86 Kč |
| 100 | 66,14160 Kč | 6 614,16 Kč |
| 250 | 61,99952 Kč | 15 499,88 Kč |
| 500 | 59,04092 Kč | 29 520,46 Kč |
| 1 000 | 56,22445 Kč | 56 224,45 Kč |
| 2 500 | 52,70792 Kč | 131 769,80 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |







