
EMPCB.SMAMSTP.A.NI | |
|---|---|
DigiKey Part Number | 931-EMPCB.SMAMSTP.A.NI-ND |
Manufacturer | |
Manufacturer Product Number | EMPCB.SMAMSTP.A.NI |
Description | SMA(M)ST FOR PCB EDGE MOUNT NI P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Base Product Number |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 84,68500 Kč | 846,85 Kč |
| 25 | 79,37240 Kč | 1 984,31 Kč |
| 50 | 75,58020 Kč | 3 779,01 Kč |
| 100 | 71,96850 Kč | 7 196,85 Kč |
| 250 | 67,46320 Kč | 16 865,80 Kč |
| 500 | 64,24380 Kč | 32 121,90 Kč |
| 1 000 | 61,17977 Kč | 61 179,77 Kč |
| 2 500 | 57,35326 Kč | 143 383,15 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |





