
EMPCB.SMAMST.A | |
|---|---|
DigiKey Part Number | 931-EMPCB.SMAMST.A-ND |
Manufacturer | |
Manufacturer Product Number | EMPCB.SMAMST.A |
Description | SMA(M)ST FOR PCB EDGE MOUNT AU P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Base Product Number |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 68,34800 Kč | 683,48 Kč |
| 25 | 64,06080 Kč | 1 601,52 Kč |
| 50 | 60,99920 Kč | 3 049,96 Kč |
| 100 | 58,08680 Kč | 5 808,68 Kč |
| 250 | 54,44864 Kč | 13 612,16 Kč |
| 500 | 51,84994 Kč | 25 924,97 Kč |
| 1 000 | 49,37680 Kč | 49 376,80 Kč |
| 2 500 | 46,28816 Kč | 115 720,40 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |










