
CONSMA013.062-G | |
|---|---|
DigiKey Part Number | 343-CONSMA013.062-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA013.062-G |
Description | SMA MALE BOARD EDGE, MNT 0.062" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA013.062-G Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 181,42300 Kč | 1 814,23 Kč |
| 25 | 166,51400 Kč | 4 162,85 Kč |
| 100 | 153,70540 Kč | 15 370,54 Kč |
| 250 | 142,57724 Kč | 35 644,31 Kč |
| 500 | 134,91216 Kč | 67 456,08 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |










