



RF2-154-T-17-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-154-T-17-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-154-T-17-50-G |
Description | RF SMA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF2-154-T-17-50-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,44500 Kč | 594,45 Kč |
| 25 | 55,72880 Kč | 1 393,22 Kč |
| 50 | 53,06200 Kč | 2 653,10 Kč |
| 100 | 50,52750 Kč | 5 052,75 Kč |
| 300 | 46,75833 Kč | 14 027,50 Kč |
| 500 | 45,10286 Kč | 22 551,43 Kč |
| 1 000 | 42,95120 Kč | 42 951,20 Kč |
| 2 500 | 40,26425 Kč | 100 660,62 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |











