
AA.200.151111 | |
|---|---|
DigiKey Part Number | 931-AA.200.151111-ND |
Manufacturer | |
Manufacturer Product Number | AA.200.151111 |
Description | MAGMAX2 ACTIVE MULTIBAND GNSS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Gain 0.6dBi, -0.9dBi, 2.1dBi, 2.9dBi, 2.4dBi |
Packaging Bulk | Features Cable - 1.5m, LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Magnetic |
Frequency (Center/Band) 1.176GHz, 1.23GHz, 1.56GHz, 1.58GHz, 1.6GHz | Height (Max) 1.043" (26.50mm) |
Antenna Type Module | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Number of Bands 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 024,44000 Kč | 2 024,44 Kč |
| 10 | 1 691,94400 Kč | 16 919,44 Kč |
| 50 | 1 558,92780 Kč | 77 946,39 Kč |
| 100 | 1 517,76110 Kč | 151 776,11 Kč |
| Unit Price without VAT: | 2 024,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 449,57240 Kč |











