New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA.205.151111

DigiKey Part Number
931-AA.205.151111-ND
Manufacturer
Manufacturer Product Number
AA.205.151111
Description
GNSS L1/L2/L5 EXTERNAL MAGNETIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
Taoglas Limited
VSWR
1.5, 2
Series
Gain
2.51dBi, 0.69dBi, 0.68dBi, 1.7dBi, 1.96dBi
Packaging
Bag
Features
Cable - 1.5m, LNA, Filter
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.603GHz
Height (Max)
1.043" (26.50mm)
Antenna Type
Module
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 925,73000 Kč1 925,73 Kč
101 606,95600 Kč16 069,56 Kč
901 445,44167 Kč130 089,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 925,73000 Kč
Unit Price with VAT:2 330,13330 Kč