
AA.185.301111 | |
|---|---|
DigiKey Part Number | 931-AA.185.301111-ND |
Manufacturer | |
Manufacturer Product Number | AA.185.301111 |
Description | ADHESIVE MOUNT, LOW PROFILE, SIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | VSWR 2 |
Series | Gain 3.52dBi, 2.8dBi, 3.11dBi |
Packaging Bag | Features Cable - 3m, LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.575GHz, 1.562GHz, 1.603GHz | Height (Max) 0.591" (15.00mm) |
Frequency Range 1.565GHz ~ 1.586GHz, 1.559GHz ~ 1.565GHz, 1.596GHz ~ 1.61GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 517,86000 Kč | 1 517,86 Kč |
| 10 | 1 258,40000 Kč | 12 584,00 Kč |
| 50 | 1 154,53960 Kč | 57 726,98 Kč |
| 100 | 1 122,39500 Kč | 112 239,50 Kč |
| Unit Price without VAT: | 1 517,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 836,61060 Kč |




