
AA.178.301111 | |
|---|---|
DigiKey Part Number | 931-AA.178.301111-ND |
Manufacturer | |
Manufacturer Product Number | AA.178.301111 |
Description | MAGMAX2 ACTIVE GPS L1/L5 MAG MOU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Return Loss 10dB |
Series | Gain 1.1dBi, 1.36dBi |
Packaging Bulk | Features Cable - 3m, LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.176GHz, 1.575GHz | Height (Max) 0.673" (17.10mm) |
Antenna Type Module | Applications GNSS |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 813,39000 Kč | 1 813,39 Kč |
| 10 | 1 510,87700 Kč | 15 108,77 Kč |
| 25 | 1 435,37560 Kč | 35 884,39 Kč |
| 100 | 1 352,40410 Kč | 135 240,41 Kč |
| Unit Price without VAT: | 1 813,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 194,20190 Kč |







