
A.120.A.101111 | |
|---|---|
DigiKey Part Number | 931-A.120.A.101111-ND |
Manufacturer | |
Manufacturer Product Number | A.120.A.101111 |
Description | BOLT LOW PROFILE ACTIVE GNSS L1/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Taoglas Limited | Gain -1.5dBi, 0.5dBi, 1.8dBi, 1.2dBi, -0.1dBi, -1.5dBi, 2.6dBi, 4.2dBi, 4dBi, 2.7dBi |
Packaging Bulk | Features Cable - 1m, LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 1.176GHz, 1.201GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.278GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 1.024" (26.00mm) |
Antenna Type Dome | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Number of Bands 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 619,89000 Kč | 3 619,89 Kč |
| 10 | 3 073,24600 Kč | 30 732,46 Kč |
| 50 | 2 854,57980 Kč | 142 728,99 Kč |
| Unit Price without VAT: | 3 619,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 380,06690 Kč |




