



PL20-12-130B | |
---|---|
DigiKey Part Number | MT3110-ND |
Manufacturer | |
Manufacturer Product Number | PL20-12-130B |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 3.2A, Series 1.6A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 3.2A, Series 1.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 341,61000 Kč | 341,61 Kč |
20 | 298,09800 Kč | 5 961,96 Kč |
40 | 288,74550 Kč | 11 549,82 Kč |
60 | 283,39567 Kč | 17 003,74 Kč |
100 | 276,77860 Kč | 27 677,86 Kč |
260 | 264,76692 Kč | 68 839,40 Kč |
500 | 256,81974 Kč | 128 409,87 Kč |
Unit Price without VAT: | 341,61000 Kč |
---|---|
Unit Price with VAT: | 413,34810 Kč |