Hinged (Snap On) Free Hanging Ferrite Core 320Ohm @ 100MHz ID 0.278" W x 0.134" H (7.05mm x 3.40mm) OD 0.715" W x 0.744" H (18.15mm x 18.90mm) Length 1.280" (32.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28A2025-0A0

DigiKey Part Number
240-2074-ND
Manufacturer
Manufacturer Product Number
28A2025-0A0
Description
FERRITE CORE 320 OHM HINGED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 320Ohm @ 100MHz ID 0.278" W x 0.134" H (7.05mm x 3.40mm) OD 0.715" W x 0.744" H (18.15mm x 18.90mm) Length 1.280" (32.50mm)
Datasheet
 Datasheet
EDA/CAD Models
28A2025-0A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
320Ohm @ 100MHz
Material
28
Inner Dimension
0.278" W x 0.134" H (7.05mm x 3.40mm)
Outer Dimension
0.715" W x 0.744" H (18.15mm x 18.90mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.280" (32.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 307
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1028,36800 Kč283,68 Kč
2524,26520 Kč606,63 Kč
5021,42220 Kč1 071,11 Kč
24016,54204 Kč3 970,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč