




0446164251 | |
|---|---|
DigiKey Part Number | 1934-1496-ND |
Manufacturer | |
Manufacturer Product Number | 0446164251 |
Description | FERRITE CORE 245OHM HINGED 6.6MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 245Ohm @ 100MHz ID 0.260" Dia (6.60mm) OD 0.705" W x 0.362" H (17.91mm x 9.20mm) Length 1.270" (32.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0446164251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 245Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.260" Dia (6.60mm) | |
Outer Dimension | 0.705" W x 0.362" H (17.91mm x 9.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.270" (32.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 43,55000 Kč | 435,50 Kč |
| 25 | 37,09080 Kč | 927,27 Kč |
| 50 | 32,61820 Kč | 1 630,91 Kč |
| 196 | 24,70908 Kč | 4 842,98 Kč |
| 392 | 22,36288 Kč | 8 766,25 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |










