



RNL1C102MDS1KX | |
|---|---|
DigiKey Part Number | 493-16385-1-ND - Cut Tape (CT) 493-16385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNL1C102MDS1KX |
Description | CAP ALUM POLY 1000UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNL1C102MDS1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 50 | 22,95720 Kč | 1 147,86 Kč |
| 100 | 20,94480 Kč | 2 094,48 Kč |
| 500 | 17,48202 Kč | 8 741,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,39227 Kč | 16 392,27 Kč |
| 2 000 | 15,48701 Kč | 30 974,02 Kč |
| 3 000 | 15,03047 Kč | 45 091,41 Kč |
| 5 000 | 14,52160 Kč | 72 608,00 Kč |
| 7 000 | 14,22273 Kč | 99 559,11 Kč |
| 10 000 | 14,02625 Kč | 140 262,50 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |











