




3FD-320 | |
|---|---|
DigiKey Part Number | MT2110-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-320 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3FD-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 240mA, Series 120mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 32.10mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 111,89800 Kč | 1 118,98 Kč |
| 25 | 107,39200 Kč | 2 684,80 Kč |
| 60 | 103,21917 Kč | 6 193,15 Kč |
| 120 | 100,01350 Kč | 12 001,62 Kč |
| 300 | 95,90487 Kč | 28 771,46 Kč |
| 540 | 93,34583 Kč | 50 406,75 Kč |
| 1 020 | 90,64486 Kč | 92 457,76 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |









