
CS11028.0F260 | |
|---|---|
DigiKey Part Number | 2449-CS11028.0F260TR-ND - Tape & Reel (TR) 2449-CS11028.0F260CT-ND - Cut Tape (CT) 2449-CS11028.0F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.0F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Height off PCB, Vertical 8.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,13920 Kč | 178,48 Kč |
| 100 | 6,38550 Kč | 638,55 Kč |
| 250 | 5,91556 Kč | 1 478,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,58336 Kč | 2 791,68 Kč |
| 1 000 | 5,27365 Kč | 5 273,65 Kč |
| 1 500 | 5,10433 Kč | 7 656,49 Kč |
| 2 500 | 4,90362 Kč | 12 259,05 Kč |
| 3 500 | 4,77927 Kč | 16 727,44 Kč |
| 5 000 | 4,65425 Kč | 23 271,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




