



WST-1612S | |
|---|---|
DigiKey Part Number | 433-1030-ND |
Manufacturer | |
Manufacturer Product Number | WST-1612S |
Description | BUZZER MAGNETIC 12V 16MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 40mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WST-1612S Models |
Category | Operating Mode Single Tone |
Manufacturer Soberton Inc. | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Series | Current - Supply 40mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 10 ~ 14V | Size / Dimension 0.630" Dia (16.00mm) |
Frequency 2.3kHz | Height - Seated (Max) 0.563" (14.30mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 25 | 51,47040 Kč | 1 286,76 Kč |
| 50 | 47,68220 Kč | 2 384,11 Kč |
| 100 | 44,23440 Kč | 4 423,44 Kč |
| 250 | 40,13724 Kč | 10 034,31 Kč |
| 500 | 37,34662 Kč | 18 673,31 Kč |
| 1 000 | 34,79369 Kč | 34 793,69 Kč |
| 5 000 | 32,54690 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |





