Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
DST-3-12
DST-3-12
What are Transformers? How Do They Work? - Another Teaching Moment

DST-3-20

DigiKey Part Number
595-1206-ND
Manufacturer
Manufacturer Product Number
DST-3-20
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DST-3-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 240mA, Series 120mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.90mm L x 28.60mm W
Height - Seated (Max)
30.80mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1276,12000 Kč276,12 Kč
10248,95200 Kč2 489,52 Kč
25238,77240 Kč5 969,31 Kč
50231,30560 Kč11 565,28 Kč
100224,03610 Kč22 403,61 Kč
300212,92883 Kč63 878,65 Kč
500207,93312 Kč103 966,56 Kč
1 000201,32294 Kč201 322,94 Kč
Manufacturers Standard Package
Unit Price without VAT:276,12000 Kč
Unit Price with VAT:334,10520 Kč