Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
FS10-250
FS10-250
What are Transformers? How Do They Work? - Another Teaching Moment

FS20-120

DigiKey Part Number
237-1034-ND
Manufacturer
Manufacturer Product Number
FS20-120
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS20-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 240mA, Series 120mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1205,36000 Kč205,36 Kč
10185,24400 Kč1 852,44 Kč
25177,70200 Kč4 442,55 Kč
50172,17100 Kč8 608,55 Kč
100166,78290 Kč16 678,29 Kč
250159,88800 Kč39 972,00 Kč
500154,83968 Kč77 419,84 Kč
1 000149,93328 Kč149 933,28 Kč
Manufacturers Standard Package
Unit Price without VAT:205,36000 Kč
Unit Price with VAT:248,48560 Kč