




70061K | |
|---|---|
DigiKey Part Number | 1295-1020-ND |
Manufacturer | |
Manufacturer Product Number | 70061K |
Description | PWR XFMR TOROIDAL 25VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 2.754A, Series 1.377A Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Talema Group LLC | Center Tap No |
Series | Power - Max 25VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 60.00mm L x 60.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 37.50mm |
Voltage - Secondary (Full Load) Parallel 9V, Series 18V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 2.754A, Series 1.377A | Weight 0.856 lb (388.28 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,97000 Kč | 962,97 Kč |
| 12 | 859,01083 Kč | 10 308,13 Kč |
| 36 | 816,30306 Kč | 29 386,91 Kč |
| 60 | 797,10150 Kč | 47 826,09 Kč |
| 108 | 775,51833 Kč | 83 755,98 Kč |
| 252 | 745,34567 Kč | 187 827,11 Kč |
| Unit Price without VAT: | 962,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,19370 Kč |




