Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 2.142A, Series 1.071A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 2.142A, Series 1.071A Through Hole
70050K
70050K
What are Transformers? How Do They Work? - Another Teaching Moment

70050K

DigiKey Part Number
1295-1025-ND
Manufacturer
Manufacturer Product Number
70050K
Description
PWR XFMR TOROIDAL 15VA TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 2.142A, Series 1.071A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Talema Group LLC
Center Tap
No
Series
Power - Max
15VA
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Toroidal
Size / Dimension
60.00mm L x 60.00mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
26.30mm
Voltage - Secondary (Full Load)
Parallel 7V, Series 14V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 2.142A, Series 1.071A
Weight
0.578 lb (262.18 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1819,76000 Kč819,76 Kč
12731,41250 Kč8 776,95 Kč
36695,12139 Kč25 024,37 Kč
60678,79883 Kč40 727,93 Kč
108660,44741 Kč71 328,32 Kč
252634,78702 Kč159 966,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:819,76000 Kč
Unit Price with VAT:991,90960 Kč