




70060K | |
|---|---|
DigiKey Part Number | 1295-1024-ND |
Manufacturer | |
Manufacturer Product Number | 70060K |
Description | PWR XFMR TOROIDAL 25VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 3.57A, Series 1.785A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 70060K Models |
Category | Secondary Winding(s) Dual |
Manufacturer Talema Group LLC | Center Tap No |
Series | Power - Max 25VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 60.00mm L x 60.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 37.50mm |
Voltage - Secondary (Full Load) Parallel 7V, Series 14V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 3.57A, Series 1.785A | Weight 0.856 lb (388.28 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,77000 Kč | 979,77 Kč |
| 12 | 873,93667 Kč | 10 487,24 Kč |
| 36 | 830,48250 Kč | 29 897,37 Kč |
| 60 | 810,93933 Kč | 48 656,36 Kč |
| 108 | 788,98037 Kč | 85 209,88 Kč |
| 252 | 758,28028 Kč | 191 086,63 Kč |
| Unit Price without VAT: | 979,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,52170 Kč |




