


70070K | |
|---|---|
DigiKey Part Number | 1295-1080-ND |
Manufacturer | |
Manufacturer Product Number | 70070K |
Description | PWR XFMR TOROIDAL 35VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 5A, Series 2.5A Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Talema Group LLC | Center Tap No |
Series | Power - Max 35VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 72.00mm L x 72.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 37.50mm |
Voltage - Secondary (Full Load) Parallel 7V, Series 14V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 5A, Series 2.5A | Weight 1 lb (453.59 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 220,19000 Kč | 1 220,19 Kč |
| 12 | 1 088,09917 Kč | 13 057,19 Kč |
| 36 | 1 033,84833 Kč | 37 218,54 Kč |
| 60 | 1 009,46833 Kč | 60 568,10 Kč |
| 108 | 982,07843 Kč | 106 064,47 Kč |
| Unit Price without VAT: | 1 220,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 476,42990 Kč |



