


L01-6360 | |
|---|---|
DigiKey Part Number | TE2256-ND |
Manufacturer | |
Manufacturer Product Number | L01-6360 |
Description | PWR XFMR TOROIDAL 25VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 3.57A, Series 1.785A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6360 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Series | Power - Max 25VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 60.00mm L x 60.00mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 37.50mm |
Voltage - Secondary (Full Load) Parallel 7V, Series 14V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 3.57A, Series 1.785A | Weight 0.959 lb (435 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70060K | Talema Group LLC | 0 | 1295-1024-ND | 979,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,18000 Kč | 660,18 Kč |
| 12 | 589,23917 Kč | 7 070,87 Kč |
| 36 | 560,03417 Kč | 20 161,23 Kč |
| 60 | 546,89633 Kč | 32 813,78 Kč |
| 108 | 532,12435 Kč | 57 469,43 Kč |
| 252 | 511,47044 Kč | 128 890,55 Kč |
| Unit Price without VAT: | 660,18000 Kč |
|---|---|
| Unit Price with VAT: | 798,81780 Kč |



