1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107BLD105KA-T

DigiKey Part Number
587-6296-2-ND - Tape & Reel (TR)
587-6296-1-ND - Cut Tape (CT)
587-6296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BLD105KA-T
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BLD105KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAYT168BLD105KTNA01Taiyo Yuden3 732587-MSAYT168BLD105KTNA01CT-ND8,61000 KčDirect
06033C105KAT2AKYOCERA AVX122 131478-10046-1-ND5,88000 KčUpgrade
06033C105KAT4AKYOCERA AVX7 463478-11508-1-ND6,51000 KčUpgrade
06035C105KAT2AKYOCERA AVX117 259478-KGM15AR71H105KTCT-ND10,08000 KčUpgrade
CC0603KRX5R9BB105YAGEO101 949311-1787-1-ND4,83000 KčUpgrade
In-Stock: 3 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,10300 Kč51,03 Kč
503,77540 Kč188,77 Kč
1003,36390 Kč336,39 Kč
5002,67304 Kč1 336,52 Kč
1 0002,45950 Kč2 459,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,13985 Kč8 559,40 Kč
8 0002,02111 Kč16 168,88 Kč
12 0001,96165 Kč23 539,80 Kč
20 0001,89574 Kč37 914,80 Kč
28 0001,85721 Kč52 001,88 Kč
40 0001,82013 Kč72 805,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč