


CC0603KRX5R9BB105 | |
|---|---|
DigiKey Part Number | 311-1787-2-ND - Tape & Reel (TR) 311-1787-1-ND - Cut Tape (CT) 311-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R9BB105 |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R9BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,01580 Kč | 100,79 Kč |
| 100 | 1,77430 Kč | 177,43 Kč |
| 500 | 1,36320 Kč | 681,60 Kč |
| 1 000 | 1,23657 Kč | 1 236,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99735 Kč | 3 989,40 Kč |
| 8 000 | 0,93047 Kč | 7 443,76 Kč |
| 12 000 | 0,89696 Kč | 10 763,52 Kč |
| 20 000 | 0,85985 Kč | 17 197,00 Kč |
| 28 000 | 0,83815 Kč | 23 468,20 Kč |
| 40 000 | 0,81728 Kč | 32 691,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

