
MSAYT168BLD105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYT168BLD105KTNA01TR-ND - Tape & Reel (TR) 587-MSAYT168BLD105KTNA01CT-ND - Cut Tape (CT) 587-MSAYT168BLD105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYT168BLD105KTNA01 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYT168BLD105KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 50 | 3,77540 Kč | 188,77 Kč |
| 100 | 3,36390 Kč | 336,39 Kč |
| 500 | 2,67304 Kč | 1 336,52 Kč |
| 1 000 | 2,45950 Kč | 2 459,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,13985 Kč | 8 559,40 Kč |
| 8 000 | 2,02111 Kč | 16 168,88 Kč |
| 12 000 | 1,96165 Kč | 23 539,80 Kč |
| 20 000 | 1,89574 Kč | 37 914,80 Kč |
| 28 000 | 1,85721 Kč | 52 001,88 Kč |
| 40 000 | 1,82013 Kč | 72 805,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

