1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C105KAT2A

DigiKey Part Number
478-KGM15AR71H105KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H105KTCT-ND - Cut Tape (CT)
478-KGM15AR71H105KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C105KAT2A
Description
CAP CER 1UF 50V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,13100 Kč61,31 Kč
504,56920 Kč228,46 Kč
1004,09250 Kč409,25 Kč
5003,28534 Kč1 642,67 Kč
1 0003,03631 Kč3 036,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,66292 Kč10 651,68 Kč
8 0002,52420 Kč20 193,60 Kč
12 0002,45470 Kč29 456,40 Kč
20 0002,37771 Kč47 554,20 Kč
28 0002,33268 Kč65 315,04 Kč
40 0002,28936 Kč91 574,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč