1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C105KAT2A

DigiKey Part Number
478-10046-2-ND - Tape & Reel (TR)
478-10046-1-ND - Cut Tape (CT)
478-10046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C105KAT2A
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,38100 Kč33,81 Kč
502,44420 Kč122,21 Kč
1002,15860 Kč215,86 Kč
5001,67648 Kč838,24 Kč
1 0001,52781 Kč1 527,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,30560 Kč5 222,40 Kč
8 0001,22306 Kč9 784,48 Kč
12 0001,18175 Kč14 181,00 Kč
20 0001,13596 Kč22 719,20 Kč
28 0001,10920 Kč31 057,60 Kč
40 0001,08345 Kč43 338,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč