TMK042CG1R5BD-W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 38 803
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 1,58451 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,13659 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,13659 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11585 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17 910
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,17788 Kč
Datasheet
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG1R5BD-W

DigiKey Part Number
TMK042CG1R5BD-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK042CG1R5BD-W
Description
CAP CER 1.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG1R5BD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG1R5AD-WTaiyo Yuden38 803587-5670-1-ND2,10000 KčUpgrade
TVS042CG1R5AC-WTaiyo Yuden0TVS042CG1R5AC-W-ND1,58451 KčUpgrade
MLAST042SCG1R5BWNA01Taiyo Yuden0587-MLAST042SCG1R5BWNA01TR-ND0,13659 KčParametric Equivalent
MSAST042SCG1R5BWNA01Taiyo Yuden0587-MSAST042SCG1R5BWNA01TR-ND0,13659 KčParametric Equivalent
CC0100BRNPO8BN1R5YAGEO013-CC0100BRNPO8BN1R5TR-ND0,11585 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,13659 Kč5 463,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,13659 Kč
Unit Price with VAT:0,16527 Kč