1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGM02ACG1E1R5BH

DigiKey Part Number
478-KGM02ACG1E1R5BHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E1R5BHCT-ND - Cut Tape (CT)
478-KGM02ACG1E1R5BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E1R5BH
Description
CAP CER 1.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E1R5BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 40 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,17788 Kč3 557,60 Kč
40 0000,16446 Kč6 578,40 Kč
60 0000,15774 Kč9 464,40 Kč
100 0000,15030 Kč15 030,00 Kč
140 0000,14596 Kč20 434,40 Kč
200 0000,14177 Kč28 354,00 Kč
500 0000,13277 Kč66 385,00 Kč
1 000 0000,12734 Kč127 340,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,17788 Kč
Unit Price with VAT:0,21523 Kč

Other Suppliers on DigiKey

40 000In Stock
Ships from WEC