Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0100BRNPO8BN1R5 | |
|---|---|
DigiKey Part Number | 13-CC0100BRNPO8BN1R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0100BRNPO8BN1R5 |
Description | CAP CER 1.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0225C1E1R5BB01L | Murata Electronics | 17 910 | 490-GJM0225C1E1R5BB01LCT-ND | 2,10000 Kč | Parametric Equivalent |
| KGM02ACG1E1R5BH | KYOCERA AVX | 0 | 478-KGM02ACG1E1R5BHCT-ND | 0,17788 Kč | Parametric Equivalent |
| MLAST042SCG1R5BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG1R5BWNA01TR-ND | 0,13659 Kč | Parametric Equivalent |
| MSAST042SCG1R5BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG1R5BWNA01TR-ND | 0,13659 Kč | Parametric Equivalent |
| TMK042CG1R5BD-W | Taiyo Yuden | 0 | TMK042CG1R5BD-W-ND | 0,13659 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,11585 Kč | 2 317,00 Kč |
| Unit Price without VAT: | 0,11585 Kč |
|---|---|
| Unit Price with VAT: | 0,14018 Kč |






