1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1E1R5BB01L

DigiKey Part Number
490-GJM0225C1E1R5BB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1E1R5BB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1E1R5BB01L
Description
CAP CER 1.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1E1R5BB01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±0.1pF
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
500,74340 Kč37,17 Kč
1000,64040 Kč64,04 Kč
5000,46700 Kč233,50 Kč
1 0000,41387 Kč413,87 Kč
2 5000,35780 Kč894,50 Kč
5 0000,32413 Kč1 620,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,24779 Kč9 911,60 Kč
80 0000,23284 Kč18 627,20 Kč
120 0000,22536 Kč27 043,20 Kč
200 0000,21707 Kč43 414,00 Kč
280 0000,21223 Kč59 424,40 Kč
400 0000,20756 Kč83 024,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč