1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG1R5AD-W

DigiKey Part Number
587-5670-2-ND - Tape & Reel (TR)
587-5670-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG1R5AD-W
Description
CAP CER 1.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG1R5AD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.05pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CQ0100ARNPO8BN1R5YAGEO18 78313-CQ0100ARNPO8BN1R5CT-ND0,08000 KčParametric Equivalent
In-Stock: 38 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
500,63420 Kč31,71 Kč
1000,54170 Kč54,17 Kč
5000,39224 Kč196,12 Kč
1 0000,34626 Kč346,26 Kč
2 5000,29784 Kč744,60 Kč
5 0000,26877 Kč1 343,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,20908 Kč8 363,20 Kč
80 0000,19580 Kč15 664,00 Kč
120 0000,18914 Kč22 696,80 Kč
200 0000,18177 Kč36 354,00 Kč
280 0000,17746 Kč49 688,80 Kč
400 0000,17332 Kč69 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč