RAVZD221M1TDE7002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1 243
Unit Price: 16,38000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 702
Unit Price: 21,00000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 47 742
Unit Price: 20,37000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 28 981
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 10 741
Unit Price: 24,15000 Kč
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVZD221M1TDE7002U

DigiKey Part Number
587-RAVZD221M1TDE7002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVZD221M1TDE7002U
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,01131 Kč6 011,31 Kč
Manufacturers Standard Package
Unit Price without VAT:6,01131 Kč
Unit Price with VAT:7,27369 Kč