



UCM1E221MCL1GS | |
|---|---|
DigiKey Part Number | UCM1E221MCL1GTR-ND - Tape & Reel (TR) 493-UCM1E221MCL1GSCT-ND - Cut Tape (CT) 493-UCM1E221MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E221MCL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,13800 Kč | 61,38 Kč |
| 50 | 4,52740 Kč | 226,37 Kč |
| 100 | 4,01760 Kč | 401,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,90012 Kč | 2 610,11 Kč |
| 1 800 | 2,66259 Kč | 4 792,66 Kč |
| 2 700 | 2,54257 Kč | 6 864,94 Kč |
| 4 500 | 2,40869 Kč | 10 839,10 Kč |
| 6 300 | 2,33001 Kč | 14 679,06 Kč |
| 9 000 | 2,25398 Kč | 20 285,82 Kč |
| 10 800 | 2,21782 Kč | 23 952,46 Kč |
| 21 600 | 2,09542 Kč | 45 261,07 Kč |
| 22 500 | 2,08889 Kč | 47 000,03 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

