
EMZR250ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR250ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMZR250ARA221MF80GCT-ND - Cut Tape (CT) 565-EMZR250ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250ARA221MF80G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR250ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 50 | 6,29100 Kč | 314,55 Kč |
| 100 | 5,61070 Kč | 561,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,11421 Kč | 3 702,79 Kč |
| 1 800 | 3,79667 Kč | 6 834,01 Kč |
| 2 700 | 3,63639 Kč | 9 818,25 Kč |
| 4 500 | 3,45762 Kč | 15 559,29 Kč |
| 6 300 | 3,35255 Kč | 21 121,06 Kč |
| 9 000 | 3,25100 Kč | 29 259,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

