Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR250GRA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR250GRA221MF80GTR-ND - Tape & Reel (TR) 565-EMZR250GRA221MF80GCT-ND - Cut Tape (CT) 565-EMZR250GRA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250GRA221MF80G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 50 | 9,15940 Kč | 457,97 Kč |
| 100 | 8,22280 Kč | 822,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,17341 Kč | 5 556,07 Kč |
| 1 800 | 5,73887 Kč | 10 329,97 Kč |
| 2 700 | 5,51960 Kč | 14 902,92 Kč |
| 4 500 | 5,27521 Kč | 23 738,45 Kč |
| 6 300 | 5,13151 Kč | 32 328,51 Kč |
| 9 000 | 4,99274 Kč | 44 934,66 Kč |
| 10 800 | 4,92675 Kč | 53 208,90 Kč |
| 21 600 | 4,70344 Kč | 101 594,30 Kč |
| 22 500 | 4,69152 Kč | 105 559,20 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |








