
EEE-FTE221XAP | |
|---|---|
DigiKey Part Number | 10-EEE-FTE221XAPTR-ND - Tape & Reel (TR) 10-EEE-FTE221XAPCT-ND - Cut Tape (CT) 10-EEE-FTE221XAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTE221XAP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTE221XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 50 | 9,74720 Kč | 487,36 Kč |
| 100 | 8,75620 Kč | 875,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,46366 Kč | 5 817,29 Kč |
| 1 800 | 6,01138 Kč | 10 820,48 Kč |
| 2 700 | 5,78316 Kč | 15 614,53 Kč |
| 4 500 | 5,52873 Kč | 24 879,28 Kč |
| 6 300 | 5,37915 Kč | 33 888,65 Kč |
| 9 000 | 5,23468 Kč | 47 112,12 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

