MMASQ21GSB7153KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,14096 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3 000
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,14096 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,91957 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,91957 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8 973
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,29754 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 8,12336 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,13422 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 8,97329 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,61864 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,70684 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,33684 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,05103 Kč
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASQ21GSB7153KTNA01

DigiKey Part Number
587-MMASQ21GSB7153KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASQ21GSB7153KTNA01
Description
CAP CER 0.015UF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASQ21GSB7153KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASQ21GSB7153KTNA01Taiyo Yuden0587-MBASQ21GSB7153KTNA01TR-ND1,14096 KčParametric Equivalent
MCASQ21GSB7153KTNA01Taiyo Yuden3 000587-MCASQ21GSB7153KTNA01CT-ND5,25000 KčParametric Equivalent
MCASQ21GSB7153KTNA1JTaiyo Yuden0587-MCASQ21GSB7153KTNA1JTR-ND1,14096 KčParametric Equivalent
MLASQ21GSB7153KTNA01Taiyo Yuden0587-MLASQ21GSB7153KTNA01TR-ND0,91957 KčParametric Equivalent
MSASQ21GSB7153KTNA01Taiyo Yuden0587-MSASQ21GSB7153KTNA01TR-ND0,91957 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14096 Kč3 422,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1,14096 Kč
Unit Price with VAT:1,38056 Kč