


QMK212B7153KGHT | |
|---|---|
DigiKey Part Number | 587-QMK212B7153KGHTTR-ND - Tape & Reel (TR) 587-QMK212B7153KGHTCT-ND - Cut Tape (CT) 587-QMK212B7153KGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7153KGHT |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7153KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 50 | 2,20900 Kč | 110,45 Kč |
| 100 | 1,94650 Kč | 194,65 Kč |
| 500 | 1,50304 Kč | 751,52 Kč |
| 1 000 | 1,36634 Kč | 1 366,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19801 Kč | 3 594,03 Kč |
| 6 000 | 1,11569 Kč | 6 694,14 Kč |
| 9 000 | 1,07449 Kč | 9 670,41 Kč |
| 15 000 | 1,02885 Kč | 15 432,75 Kč |
| 21 000 | 1,00216 Kč | 21 045,36 Kč |
| 30 000 | 0,97651 Kč | 29 295,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

