0805Y2500153KSTM01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,61864 Kč
Datasheet
Image for 0805Y2500153KSTM01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y2500153KSTM01

DigiKey Part Number
1608-0805Y2500153KSTM01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2500153KSTM01
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
0805 (2012 Metric)
Voltage - Rated
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Temperature Coefficient
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y2500153KSTKnowles Syfer01608-0805Y2500153KSTTR-ND5,61864 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,70684 Kč17 120,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5,70684 Kč
Unit Price with VAT:6,90528 Kč